+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCIT2/64GBSP

Memory card: microSDXC; 64GB; industrial; UHS I U3 V30; R: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCIT2/64GBSP
TME Symbol:
SDCIT2/64GBSP

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
microSDXC
Memory capacity
64GB
Version
industrial
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
80MB/s
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDCIT2/64GBSP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 265.99 USDGross price for quantities from 1 pcs - 265.99 USD
Net price for quantities from 3 pcs - 248.45 USDGross price for quantities from 3 pcs - 248.45 USD
Net price for quantities from 5 pcs - 219.22 USDGross price for quantities from 5 pcs - 219.22 USD