+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCIT2/8GB

Memory card: microSDHC; 8GB; industrial; UHS I U3 V30; R: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCIT2/8GB
TME Symbol:
SDCIT2/8GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
microSDHC
Memory capacity
8GB
Version
industrial
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
80MB/s
Kit contents
SD adapter
Operating temperature
-40...85°C
Gross weight11.55 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDCIT2/8GB
146 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 80.60 USDGross price for quantities from 1 pcs - 80.60 USD
Net price for quantities from 3 pcs - 76.12 USDGross price for quantities from 3 pcs - 76.12 USD
Net price for quantities from 5 pcs - 67.17 USDGross price for quantities from 5 pcs - 67.17 USD
Packaging method by the manufacturer:Cardboard = 25 pcs