+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCIT2/8GBSP

Memory card: microSDHC; 8GB; industrial; UHS I U3 V30; R: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCIT2/8GBSP
TME Symbol:
SDCIT2/8GBSP

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
microSDHC
Memory capacity
8GB
Version
industrial
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
80MB/s
Operating temperature
-40...85°C
Gross weight10.19 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDCIT2/8GBSP
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 79.34 EURGross price for quantities from 1 pcs - 79.34 EUR
Net price for quantities from 3 pcs - 74.93 EURGross price for quantities from 3 pcs - 74.93 EUR
Net price for quantities from 5 pcs - 66.12 EURGross price for quantities from 5 pcs - 66.12 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs