+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE-DIO13

Connector: DIN; plug; male; PIN: 13; straight; for cable; soldering

Manufacturer: -

Manufacturer part number: -
TME Symbol:
SE-DIO13

Specification

Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
13
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Max. wire diameter
6.5mm
Gross weight6.998 g
*
SE-DIO13
Product withdrawn from the offer
Use the specification table below to search for similar products