+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANDUIT | |
Type of cable accessories | braid | |
Braid diameter | 25.4...38.1 nom. 31.8mm | |
Material | polyetylene | |
Colour | black | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
Length | 15m | |
Flammability rating | UL94HB | |
Manufacturer series | Braid Se | |
Operating temperature | -70...125°C |