+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE75P-DR0

Braid; ØBraid : 12.7÷31.8nom.19.1mm; PET; black; L: 152m; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
SE75P-DR0
TME Symbol:
SE75P-DR0

Specification

Manufacturer
PANDUIT
Type of cable accessories
braid
Braid diameter
12.7...31.8 nom. 19.1mm
Material
PET
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
152m
Flammability rating
UL94HB
Kind of package
reel
Manufacturer series
Braid Se
Operating temperature
-70...125°C
Gross weight2.78959 kg
Certificates
See other products in this category: Conduits PANDUIT,
See other products from this series.:
*
SE75P-DR0
0 in TME stock
Net price for quantities from 1 rol - 410.43 EURGross price for quantities from 1 rol - 410.43 EUR
Net price for quantities from 5 rol - 376.23 EURGross price for quantities from 5 rol - 376.23 EUR
Net price for quantities from 10 rol - 330.62 EURGross price for quantities from 10 rol - 330.62 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.