+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1210-I/PV-URT

IC: interface; SPI,UART; SMD; QFN24; in-tray; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1210-I/PV-URT
TME Symbol:
SEC1210-I/PV-URT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN24
Operating temperature
-40...85°C
Kind of package
in-tray
Application
for smart card application
Manufacturer standard package
490pcs.
Interface
  • SPI
  • UART
Supply voltage
  • 5V
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SEC1210-I/PV-URT
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
This product is not available for sale in your country.