+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-12921

Module robotics: adapter; XBee; LilyPad; goldpin,metalic holes


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-12921
TME Symbol:
SF-DEV-12921

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
adapter
Kind of module
XBee
Manufacturer series
LilyPad
Information
product is not a working device, but only component
Connection
goldpin, metalic holes
Diameter
50mm
Gross weight5.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters SPARKFUN ELECTRONICS,
See other products from this series.:
*
DEV-12921
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD