+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-12923

Module robotics: display; OLED; 3.3÷16VDC; analog,PWM; ATMEGA328


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-12923
TME Symbol:
SF-DEV-12923

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
display
Kind of module
OLED
Integrated circuit
ATMEGA328
Additional functions
builtin Arduino
Connection
pin strips
Number of inputs/outputs
12
Information
product is not a working device, but only component
Supply voltage
  • 3.3...16V DC
Interface
  • analog
  • PWM
Gross weight8.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules SPARKFUN ELECTRONICS,
*
DEV-12923
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.13 USDGross price for quantities from 1 pcs - 30.13 USD