+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-13043

DC-motor driver; 1A; 2.7÷15V; Ch: 2; Intel Edison


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-13043
TME Symbol:
SF-DEV-13043

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
DC-motor driver
Continuous output current per channel
1A
Motor input voltage
2.7...15V
Number of channels
2
Information
product is not a working device, but only component
Application - series/manufacturer
Intel Edison
Gross weight3.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules SPARKFUN ELECTRONICS,
*
DEV-13043
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR