+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-14285

DC-motor driver; TB6612FNG; I2C; 1.2A; 0÷13V; Ch: 2; Arduino


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-14285
TME Symbol:
SF-DEV-14285

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
DC-motor driver
Integrated circuit
TB6612FNG
Interface
I2C
Continuous output current per channel
1.2A
Motor input voltage
0...13V
Number of channels
2
Application
DC motors, servos, XBee
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules SPARKFUN ELECTRONICS,
*
DEV-14285
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.40 EURGross price for quantities from 1 pcs - 16.40 EUR