+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEV-14554

Module robotics: audio; audio files playing module; 3.3÷6VDC


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
DEV-14554
TME Symbol:
SF-DEV-14554

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
audio
Kind of module
audio files playing module
Integrated circuit
VS1000D
Connection
Jack 3,5mm, pin strips
Additional functions
microSD card slot
Supported formats
Ogg Vorbis, WAV
Microcontroller
ATMEGA328P
Information
product is not a working device, but only component
Supply voltage
  • 3.3...6V DC
Gross weight11.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules SPARKFUN ELECTRONICS,
*
DEV-14554
1 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts