+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF14

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; DO41; tape; Ufmax: 950mV


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
SF14
TME Symbol:
SF14-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
30A
Case
DO41
Kind of package
tape
Max. forward voltage
0.95V
Reverse recovery time
35ns
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes YANGJIE TECHNOLOGY,
*
SF14
1640 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 2500 pcs - 0.02 EURGross price for quantities from 2500 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.02 EUR
Packaging method by the manufacturer:Cardboard = 5 000 pcs