+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF2ER-B2

Description label; 22mm; SF2ER; Ø90mm; Body: yellow


Manufacturer: AUTONICS

Manufacturer part number:
SF2ER-B2
TME Symbol:
SF2ER-B2

Specification

Manufacturer
AUTONICS
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
SF2ER
Button marking
EMERGENCY, OFF
Body dimensions
Ø90mm
Body colour
yellow
Application
for emergency button
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
SF2ER-B2
0 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 5 pcs - 4.51 EURGross price for quantities from 5 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 4.21 EURGross price for quantities from 10 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.