+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SF541310

Relay: solid state; Ucntrl: 4÷30VDC; 10A; 12÷280VAC; SF; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SF541310
TME Symbol:
SF541310

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
10A
Switched voltage
12...280V AC
Manufacturer series
SF
Relay variant
1-phase
Body dimensions
21.4x35.5x25.4mm
Switching method
zero voltage switching
IP rating
IP00
Leads
connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight14.935 g
Certificates
EAN code3760283307278
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SF541310
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.66 EURGross price for quantities from 1 pcs - 49.66 EUR
Net price for quantities from 5 pcs - 39.93 EURGross price for quantities from 5 pcs - 39.93 EUR
Net price for quantities from 10 pcs - 37.44 EURGross price for quantities from 10 pcs - 37.44 EUR
Net price for quantities from 50 pcs - 34.94 EURGross price for quantities from 50 pcs - 34.94 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs