+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFB225

Toggle switch; Poles: 2; 230VAC; 25A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFB225
TME Symbol:
SFB225

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
2
Rated voltage
230V AC
Max. operating current
25A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
DP3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight145.06 g
Certificates
EAN code3250615510808
See other products in this category: Installation accessories HAGER,
*
SFB225
10 in TME stock
Net price for quantities from 1 pcs - 20.95 GBPGross price for quantities from 1 pcs - 20.95 GBP
Net price for quantities from 6 pcs - 19.56 GBPGross price for quantities from 6 pcs - 19.56 GBP
Net price for quantities from 12 pcs - 18.16 GBPGross price for quantities from 12 pcs - 18.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.