+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFB232

Toggle switch; Poles: 2; 230VAC; 32A; IP20; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SFB232
TME Symbol:
SFB232

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
2
Rated voltage
230V AC
Max. operating current
32A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
DP3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight17 g
Certificates
EAN code3250615510884
See other products in this category: Installation accessories HAGER,
*
SFB232
0 in TME stock
Net price for quantities from 1 pcs - 24.53 EURGross price for quantities from 1 pcs - 24.53 EUR
Net price for quantities from 6 pcs - 23.05 EURGross price for quantities from 6 pcs - 23.05 EUR
Net price for quantities from 12 pcs - 21.40 EURGross price for quantities from 12 pcs - 21.40 EUR
No. of pieces (Multiplicity: 1)