+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFET086245

Indicator: LED; flat; white; 24÷28VDC; 24÷28VAC; Ø8mm; IP67; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SFET086245
TME Symbol:
SFET086245

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
9.5mm
Body colour
black
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight3.95 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SFET086245
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.50 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 20 pcs - 7.00 EURGross price for quantities from 20 pcs - 7.00 EUR
Net price for quantities from 60 pcs - 6.50 EURGross price for quantities from 60 pcs - 6.50 EUR
Packaging method by the manufacturer:Tray = 10 pcs