+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFL125

Toggle switch; Poles: 1; 230VAC; 25A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFL125
TME Symbol:
SFL125

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
1
Rated voltage
230V AC
Max. operating current
25A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
2
Contacts configuration
SPDT
Actuator colour
grey
Stable positions description
I-II
Gross weight73 g
Certificates
EAN code3250615510778
See other products in this category: Installation accessories HAGER,
*
SFL125
0 in TME stock
Net price for quantities from 1 pcs - 24.05 USDGross price for quantities from 1 pcs - 24.05 USD
Net price for quantities from 6 pcs - 22.45 USDGross price for quantities from 6 pcs - 22.45 USD
Net price for quantities from 12 pcs - 20.85 USDGross price for quantities from 12 pcs - 20.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.