+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFT140

Toggle switch; Poles: 1; 230VAC; 40A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFT140
TME Symbol:
SFT140

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
1
Rated voltage
230V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
SP3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight75.79 g
Certificates
EAN code3250615510914
See other products in this category: Installation accessories HAGER,
*
SFT140
41 in TME stock
Net price for quantities from 1 pcs - 21.04 USDGross price for quantities from 1 pcs - 21.04 USD
Net price for quantities from 6 pcs - 19.64 USDGross price for quantities from 6 pcs - 19.64 USD
Net price for quantities from 12 pcs - 18.24 USDGross price for quantities from 12 pcs - 18.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.