+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 4...30V DC | |
Max. operating current | 50A | |
Switched voltage | 24...660V AC | |
Relay variant | 3-phase | |
Switching method | zero voltage switching | |
Body dimensions | 76.5x100x34.7mm | |
IP rating | IP20 | |
Manufacturer series | SGT9 | |
Operating temperature | -40...85°C |