+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH0106

Plug socket strip: protective; Sockets: 1; 230VAC; 16A; white; IP20

Manufacturer: LOGILINK

Manufacturer part number:
SH0106
TME Symbol:
SH0106

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP20
Interface
WiFi
Range
100m
Kind of module
wireless
Gross weight220.2 g
Certificates
EAN code4052792066791
See other products in this category: Socket Strips LOGILINK,
*
SH0106
1 in TME stock
Net price for quantities from 1 pcs - 57.87 GBPGross price for quantities from 1 pcs - 57.87 GBP
Net price for quantities from 10 pcs - 54.00 GBPGross price for quantities from 10 pcs - 54.00 GBP
Net price for quantities from 20 pcs - 50.15 GBPGross price for quantities from 20 pcs - 50.15 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.