+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHT842300

Relay: solid state; 25A; Uswitch: 24÷280VAC; 3-phase; PCB

Manufacturer: CELDUC

Manufacturer part number:
SHT842300
TME Symbol:
SHT842300

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
3-phase
Mounting
PCB
Switching method
zero voltage switching
Operating temperature
-40...100°C
Gross weight31 g
Certificates
EAN code3760283308343
See other products in this category: Three Phase Solid State Relays CELDUC,
*
SHT842300
0 in TME stock
Net price for quantities from 1 pcs - 193.33 EURGross price for quantities from 1 pcs - 193.33 EUR
Net price for quantities from 5 pcs - 153.69 EURGross price for quantities from 5 pcs - 153.69 EUR
Net price for quantities from 10 pcs - 145.00 EURGross price for quantities from 10 pcs - 145.00 EUR
No. of pieces (Multiplicity: 1)