+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SHUTTERBOX

Blinds controller; Smart Home; uWiFi; 230VAC; IP20; 2.4GHz; 1W


Manufacturer: BLEBOX

Manufacturer part number:
SHUTTERBOX
TME Symbol:
SHUTTERBOX

Specification

Manufacturer
BLEBOX
Type of automation module
blinds controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Dimensions
40x48x20mm
Frequency
2.4GHz
Power consumption
1W
Number of channels
2
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
plastic, polyurethane
Operation mode
transmitter-receiver
Maximum current
5A
Kind of output
SPDT
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight39.5 g
Certificates
EAN code5900168580015
See other products in this category: Building Automation BLEBOX,
*
SHUTTERBOX
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.16 USDGross price for quantities from 1 pcs - 46.16 USD