+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-4-WH-10

Insulating tube; white; silica fiber; max.1050°C; Øint: 4mm; L: 10m

Manufacturer: FAVIER

Manufacturer part number:
SI-4-WH-10
TME Symbol:
SI-4-WH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
silica fiber
Operating temperature
max. 1050°C
Internal diameter
4mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight11.78 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-4-WH-10
0 in TME stock
Net price for quantities from 10 m - 10.91 EURGross price for quantities from 10 m - 10.91 EUR
Net price for quantities from 30 m - 9.87 EURGross price for quantities from 30 m - 9.87 EUR
Net price for quantities from 50 m - 9.20 EURGross price for quantities from 50 m - 9.20 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m