+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI0521

Automation module: signaller; Control.param: fluid flow; liquids


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SI0521
TME Symbol:
SI0521

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...300 cm/s
Output configuration
PNP x2 NO/NC
Operating temperature
-25...80°C
Application
liquids
Connection
M12
Mounting
M18x1.5
IP rating
IP67
Number of pins
4
Probe length
45mm
Probe diameter
8.2mm
Medium temperature range
-15...70°C
Body dimensions
Ø50x113mm
Supply voltage
  • 18...32V DC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SI0521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 338.84 GBPGross price for quantities from 1 pcs - 338.84 GBP