+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8232BD-D-IS

IC: driver; gate driver; SO16-W; 0.5A; Ch: 2; galvanically isolated


Manufacturer: SILICON LABS

Manufacturer part number:
SI8232BD-D-IS
TME Symbol:
SI8232BD-D-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO16-W
Output current
0.5A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5/6.5...24V DC
Insulation voltage
5kV
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8232BD-D-IS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 3 pcs - 4.01 EURGross price for quantities from 3 pcs - 4.01 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 3.61 EUR
Net price for quantities from 25 pcs - 3.37 EURGross price for quantities from 25 pcs - 3.37 EUR