+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8902AEDB-T2-E1

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 24V; 11A; Idm: 40A


Manufacturer: VISHAY

Manufacturer part number:
SI8902AEDB-T2-E1
TME Symbol:
SI8902AEDB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
24V
Drain current
11A
Pulsed drain current
40A
Power dissipation
5.7W
Case
MICROFOOT®
Gate-source voltage
±12V
On-state resistance
37mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI8902AEDB-T2-E1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.40 EURGross price for quantities from 3000 pcs - 0.40 EUR