+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46403

Wire; silicone; SiD; 1x0.75mm2; wire; Cu; blue; 300V,500V; 100m


Manufacturer: HELU

Manufacturer part number:
46403
TME Symbol:
SID0.75-BL

Specification

Manufacturer
HELU
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
SiD
Cable structure
1x0.75mm2
Core section
0.75mm2
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone, to weather conditions, water
Package contents
100m
Cable external diameter
2.1mm
CPR standard
no classification
Kind of material
halogen free
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight11.14 g
Certificates
EAN code4060892249280

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
46403
42 in TME stock
Net price for quantities from 1 m - 0.65 EURGross price for quantities from 1 m - 0.65 EUR
Net price for quantities from 10 m - 0.56 EURGross price for quantities from 10 m - 0.56 EUR
Net price for quantities from 25 m - 0.47 EURGross price for quantities from 25 m - 0.47 EUR
Net price for quantities from 50 m - 0.44 EURGross price for quantities from 50 m - 0.44 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m