+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23708

Wire; SiF; 1x2.5mm2; stranded; Cu; silicone; yellow; 300V,500V; 100m

Manufacturer: HELU

Manufacturer part number:
23708
TME Symbol:
SIF2.50-Y

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
SiF
Cable structure
1x2.5mm2
Core section
2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone
Package contents
100m
Cable external diameter
3.4mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight31.119 g
Certificates
EAN code4060892252235

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
23708
99 in TME stock
Net price for quantities from 1 m - 2.08 USDGross price for quantities from 1 m - 2.08 USD
Net price for quantities from 50 m - 1.64 USDGross price for quantities from 50 m - 1.64 USD
Net price for quantities from 100 m - 1.32 USDGross price for quantities from 100 m - 1.32 USD
Net price for quantities from 300 m - 1.05 USDGross price for quantities from 300 m - 1.05 USD
Net price for quantities from 500 m - 0.92 USDGross price for quantities from 500 m - 0.92 USD
Amount (Multiplicity: 1)