+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIL465000

Relay: solid state; Ucntrl: 0÷10VDC; 32A; 160÷450VAC; SIL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SIL465000
TME Symbol:
SIL465000

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
32A
Switched voltage
160...450V AC
Manufacturer series
SIL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x98x119.1mm
Design
heatsink
Operating temperature
-40...100°C
Gross weight290.76 g
Certificates
EAN code3760283305885
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SIL465000
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.74 USDGross price for quantities from 1 pcs - 291.74 USD
Net price for quantities from 5 pcs - 233.40 USDGross price for quantities from 5 pcs - 233.40 USD
Net price for quantities from 10 pcs - 218.81 USDGross price for quantities from 10 pcs - 218.81 USD