+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SILD867170

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 150÷510VAC; SILD


Manufacturer: CELDUC

Manufacturer part number:
SILD867170
TME Symbol:
SILD867170

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
150...510V AC
Manufacturer series
SILD
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x98x119.1mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...100°C
Gross weight260.19 g
Certificates
EAN code3760283307353
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SILD867170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.29 EURGross price for quantities from 1 pcs - 134.29 EUR
Net price for quantities from 5 pcs - 107.98 EURGross price for quantities from 5 pcs - 107.98 EUR
Net price for quantities from 10 pcs - 101.23 EURGross price for quantities from 10 pcs - 101.23 EUR