+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-107EP

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; LTE CAT1; 30x30x2.9mm


Manufacturer: SIMCOM

Manufacturer part number:
S2-107EP
TME Symbol:
SIM7600E

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
LTE CAT1
Dimensions
30x30x2.9mm
Band
800MHz, 850MHz, 900MHz, 1.8GHz, 2100MHz, 2300MHz, 2.5GHz, 2600MHz
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • PCM
  • SDIO
  • SIM
  • UART
  • USB 2.0
Supply voltage
  • 3.4...4.2V DC
Gross weight5.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-107EP
399 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Net price for quantities from 1 pcs - 31.42 EURGross price for quantities from 1 pcs - 31.42 EUR
Net price for quantities from 3 pcs - 29.62 EURGross price for quantities from 3 pcs - 29.62 EUR
Net price for quantities from 10 pcs - 26.93 EURGross price for quantities from 10 pcs - 26.93 EUR
Net price for quantities from 30 pcs - 26.03 EURGross price for quantities from 30 pcs - 26.03 EUR
Packaging method by the manufacturer:Tray = 15 pcsCardboard = 300 pcs