+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SIM7800E-TE

Dev.kit: evaluation; Comp: SIM7800E; 900MHz,1800MHz


Manufacturer: SIMCOM

Manufacturer part number:
SIM7800E-TE
TME Symbol:
SIM7800E-TE

Specification

Manufacturer
SIMCOM
Type of development kit
evaluation
Components
SIM7800E
Connection
SMA x3, USB x2
Band
900MHz, 1.8GHz
Transmission
EDGE, GPRS, GSM, HSPA+, LTE-FDD, LTE-TDD, UMTS
Related items
SIM7800-EVB-KIT-B
Interface
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • UART
  • USB 2.0
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission SIMCOM,
*
SIM7800E-TE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.25 USDGross price for quantities from 1 pcs - 75.25 USD