+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM800H-BT-EVM

Dev.kit: evaluation; Comp: SIM800H; FTP,HTTP,TCP,UDP


Manufacturer: SIMCOM

Manufacturer part number:
SIM800H-BT-EVM
TME Symbol:
SIM800H-BT-EVM

Specification

Manufacturer
SIMCOM
Type of development kit
evaluation
Components
SIM800H
Communictions protocol
FTP, HTTP, TCP, UDP
Kind of module
Bluetooth, FM receiver, GSM/GPRS
Band
850MHz, 900MHz, 1.8GHz, 1.9GHz
Transmission
FM, GPRS, GSM
Kit contents
prototype board
Interface
  • ADC
  • GPIO
  • SIM
  • UART
  • USB 2.0
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission SIMCOM,
*
SIM800H-BT-EVM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.18 EURGross price for quantities from 1 pcs - 71.18 EUR