+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM900B

Module: GSM; 2G; GPRS; 850MHz,900MHz,1800MHz,1900MHz


Manufacturer: SIMCOM

Manufacturer part number:
SIM900B
TME Symbol:
SIM900B

Specification

Manufacturer
SIMCOM
Type of communications module
GSM
Standard
2G
Transmission
GPRS
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Interface
  • A/D
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 3.2...4.8V DC
Gross weight15.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
SIM900B
Product withdrawn from the offer
Use the specification table below to search for similar products