+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-106XN

Dev.kit: evaluation; Antenna: angled


Manufacturer: SIMCOM

Manufacturer part number:
S2-106XN
TME Symbol:
SIMCOM-EVB-KIT

Specification

Manufacturer
SIMCOM
Type of development kit
evaluation
Interface
USB
Connection
Jack 3,5mm, power supply, SIM, USB micro
Kind of antenna
angled
Kit contents
  • 5V DC power supply
  • antenna x2
  • base board
  • GPS/GNSS antenna
  • USB A - USB B micro cable
Gross weight329.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission SIMCOM,
*
S2-106XN
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.88 EURGross price for quantities from 1 pcs - 59.88 EUR