+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32087203

Enclosure: junction box; Ø: 83mm; plaster embedded; polyamide

Manufacturer: SIMET

Manufacturer part number:
32087203

Alternative designations: 32 087 203

TME Symbol:
SIMET-32087203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
83mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
60mm
Gross weight51.55 g
Certificates
EAN code5907813218668
See other products in this category: Junction boxes SIMET,
*
32087203
7 in TME stock
Net price for quantities from 1 pcs - 1.73 GBPGross price for quantities from 1 pcs - 1.73 GBP
Net price for quantities from 5 pcs - 1.63 GBPGross price for quantities from 5 pcs - 1.63 GBP
Net price for quantities from 10 pcs - 1.52 GBPGross price for quantities from 10 pcs - 1.52 GBP
No. of pieces (Multiplicity: 1)