+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32174203

Enclosure: junction box; X: 157mm; Y: 215mm; Z: 63mm; polyamide; blue

Manufacturer: SIMET

Manufacturer part number:
32174203

Alternative designations: 32 174 203

TME Symbol:
SIMET-32174203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
157mm
Dimension Y
215mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polyamide
Body colour
blue
Manufacturer series
MULTIBOX 2
Kit contents
screws
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight220.71 g
Certificates
EAN code5907813220616
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32174203
7 in TME stock
Net price for quantities from 1 pcs - 11.91 EURGross price for quantities from 1 pcs - 11.91 EUR
Net price for quantities from 3 pcs - 11.17 EURGross price for quantities from 3 pcs - 11.17 EUR
Net price for quantities from 7 pcs - 10.42 EURGross price for quantities from 7 pcs - 10.42 EUR
No. of pieces (Multiplicity: 1)