+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32326203

Enclosure: junction box; X: 68mm; Y: 281mm; Z: 45mm; polyamide; IP30

Manufacturer: SIMET

Manufacturer part number:
32326203

Alternative designations: 32 326 203

TME Symbol:
SIMET-32326203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
68mm
Dimension Y
281mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Manufacturer series
MULTIBOX K
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight121.45 g
Certificates
EAN code5907813231407
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32326203
20 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)