+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33073008

Enclosure: junction box; Ø: 88mm; plaster embedded; D: 48.5mm

Manufacturer: SIMET

Manufacturer part number:
33073008

Alternative designations: 33 073 008

TME Symbol:
SIMET-33073008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
88mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Cover colour
white
Conform to the norm
EN 60670 - 1
Depth
48.5mm
Gross weight36.74 g
Certificates
EAN code5907813226175
See other products in this category: Junction boxes SIMET,
*
33073008
30 in TME stock
Net price for quantities from 2 pcs - 0.67 EURGross price for quantities from 2 pcs - 0.67 EUR
Net price for quantities from 16 pcs - 0.63 EURGross price for quantities from 16 pcs - 0.63 EUR
Net price for quantities from 30 pcs - 0.59 EURGross price for quantities from 30 pcs - 0.59 EUR
No. of pieces (Multiplicity: 2)