+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33079008

Enclosure: junction box; Ø: 60mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
33079008

Alternative designations: S60DFWW POMARAŃCZOWY

TME Symbol:
SIMET-33079008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
orange
Kit contents
screws
Height
60mm
Max cable section
2.5mm2
Gross weight18.8 g
EAN code5907813238437
See other products in this category: Junction boxes SIMET,
*
33079008
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 20 pcs - 0.31 EURGross price for quantities from 20 pcs - 0.31 EUR
Net price for quantities from 110 pcs - 0.29 EURGross price for quantities from 110 pcs - 0.29 EUR