+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33242008

Enclosure: junction box; Ø: 74mm; plaster embedded; D: 50mm

Manufacturer: SIMET

Manufacturer part number:
33242008

Alternative designations: 33 242 008

TME Symbol:
SIMET-33242008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
74mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Cover colour
white
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
50mm
Gross weight578.4 g
Certificates
EAN code5907813218842
See other products in this category: Junction boxes SIMET,
*
33242008
11 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 6 pcs - 1.57 USDGross price for quantities from 6 pcs - 1.57 USD
Net price for quantities from 12 pcs - 1.46 USDGross price for quantities from 12 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)