+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33244008

Enclosure: junction box; Ø: 83mm; plaster embedded; D: 50mm

Manufacturer: SIMET

Manufacturer part number:
33244008

Alternative designations: 33 244 008

TME Symbol:
SIMET-33244008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
83mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Cover colour
white
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
50mm
Gross weight526.3 g
Certificates
EAN code5907813218774
See other products in this category: Junction boxes SIMET,
*
33244008
10 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)