+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34011203

Enclosure: junction box; X: 35mm; Y: 65mm; Z: 45mm; plaster embedded


Manufacturer: SIMET

Manufacturer part number:
34011203

Alternative designations: Z2X32 NIEBIESKI

TME Symbol:
SIMET-34011203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
35mm
Dimension Y
65mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Version
with cover
Body colour
blue
Flammability rating
UL94V-0
Max cable section
2.5mm2
Trade name
wall sconce housing
Gross weight17.6 g
EAN code5907813229244
See other products in this category: Junction boxes SIMET,
*
34011203
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 5 pcs - 1.28 EURGross price for quantities from 5 pcs - 1.28 EUR
Net price for quantities from 15 pcs - 1.20 EURGross price for quantities from 15 pcs - 1.20 EUR