+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

34036203

Enclosure: junction box; Ø: 78mm; plaster embedded; with cover


Manufacturer: SIMET

Manufacturer part number:
34036203

Alternative designations: Z70K NIEBIESKI

TME Symbol:
SIMET-34036203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
78mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
with cover
Body colour
blue
Height
50mm
Gross weight31.6 g
EAN code5907813226502
See other products in this category: Junction boxes SIMET,
*
34036203
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.88 EURGross price for quantities from 2 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 40 pcs - 0.77 EURGross price for quantities from 40 pcs - 0.77 EUR