+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34049203

Enclosure: junction box; Ø: 63mm; plaster embedded; blue; H: 41mm


Manufacturer: SIMET

Manufacturer part number:
34049203

Alternative designations: Z60KW NIEBIESKI

TME Symbol:
SIMET-34049203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Body colour
blue
Kit contents
screws
Height
41mm
Gross weight14.6 g
EAN code5907813229251
See other products in this category: Junction boxes SIMET,
*
34049203
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.48 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 80 pcs - 0.42 EURGross price for quantities from 80 pcs - 0.42 EUR