+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34054203

Enclosure: junction box; Ø: 65mm; plaster embedded; IP20; serial

Manufacturer: SIMET

Manufacturer part number:
34054203

Alternative designations: 34 054 203

TME Symbol:
SIMET-34054203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
41mm
Gross weight14.03 g
Certificates
EAN code5907813230141
See other products in this category: Junction boxes SIMET,
*
34054203
100 in TME stock
Net price for quantities from 5 pcs - 0.53 EURGross price for quantities from 5 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
No. of pieces (Multiplicity: 5)