+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: 34 073 203
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Diameter | 88mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
Cover colour | white | |
Conform to the norm | EN 60670 - 1 | |
Kind of material | flame retardant | |
Depth | 48.5mm |