+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35349107

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; IP54; black

Manufacturer: SIMET

Manufacturer part number:
35349107

Alternative designations: 35 349 107

TME Symbol:
SIMET-35349107

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
black
Manufacturer series
FASTBOX
Cover colour
black
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight54.97 g
Certificates
EAN code5907813232343
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35349107
58 in TME stock
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 30 pcs - 1.42 EURGross price for quantities from 30 pcs - 1.42 EUR
Net price for quantities from 60 pcs - 1.33 EURGross price for quantities from 60 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)